Part Details for TN10-36-1/420-1 by Essentra Components
Overview of TN10-36-1/420-1 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TN10-36-1/420-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1678-ND
|
DigiKey | RND STNDFF 1/4"-20 NYLON 2-1/4" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$3.9386 / $5.4300 | Buy Now |
DISTI #
144-TN10-36-1/420-1
|
Mouser Electronics | Standoffs & Spacers Standoff,Thrd Fem/Fem,Wht,2-1/4 inSpc, Standoff,Thrd Fem/Fem,White,100/Bag RoHS: Compliant | 0 |
|
$5.8400 / $6.0400 | Order Now |
DISTI #
71185760
|
RS | Female Standoff - Round, Insulator, Nylon/Brass,1.250 in, 31.8 mm Spacer,1/4-20 | Essentra Components TN10-36-1/420-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.2100 / $8.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$6.4400 | Buy Now |
|
Onlinecomponents.com | Female To Female Standoff - 1/4-20 - Spacer Length 57.2 mm (2.250 in) RoHS: Compliant |
84 In Stock |
|
$3.3400 / $8.8400 | Buy Now |
DISTI #
51690500
|
Verical | Standoff Round F 1/4-20-THD Nylon Min Qty: 10 Package Multiple: 5 Date Code: 1601 | Americas - 80 |
|
$8.9055 / $11.4954 | Buy Now |
DISTI #
RICTN10-36-1/420-1
|
DB Roberts | StandoffThrd Fem/FemWht2-1/4 inSpc Standoff Thrd Fem/Fem White | 0 |
|
RFQ | |
|
Master Electronics | Female To Female Standoff - 1/4-20 - Spacer Length 57.2 mm (2.250 in) RoHS: Compliant |
84 In Stock |
|
$3.3400 / $8.8400 | Buy Now |
Part Details for TN10-36-1/420-1
TN10-36-1/420-1 CAD Models
TN10-36-1/420-1 Part Data Attributes:
|
TN10-36-1/420-1
Essentra Components
Buy Now
|
Compare Parts:
TN10-36-1/420-1
Essentra Components
|
Samacsys Manufacturer | Essentra Components |