Part Details for TN1515-600B-TR by STMicroelectronics
Overview of TN1515-600B-TR by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for TN1515-600B-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7856
|
Newark | Scr Thyristor, 9.5A, 600V, To-252-3, Peak Repetitive Off State Voltage:600V, Gate Trigger Current Max:15Ma, Average On State Current:9.5A, On State Rms Current:15A, Thyristor Case Style:To-252 (Dpak), No. Of Pins:3Pins Rohs Compliant: Yes |Stmicroelectronics TN1515-600B-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1959 |
|
$0.8420 / $1.5700 | Buy Now |
DISTI #
57P3803
|
Newark | Thyristor |Stmicroelectronics TN1515-600B-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-5171-1-ND
|
DigiKey | SCR 600V 15A DPAK Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
7608 In Stock |
|
$0.4618 / $1.2300 | Buy Now |
DISTI #
TN1515-600B-TR
|
Avnet Americas | Thyristor SCR 600V 165A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: TN1515-600B-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4571 / $0.4768 | Buy Now |
DISTI #
511-TN1515-600B-TR
|
Mouser Electronics | SCRs 15 A SCR RoHS: Compliant | 25704 |
|
$0.7040 / $1.0800 | Buy Now |
DISTI #
V72:2272_06568659
|
Arrow Electronics | Thyristor SCR 600V 165A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2346 Container: Cut Strips | Americas - 2406 |
|
$0.4486 / $0.8982 | Buy Now |
|
STMicroelectronics | 15 A 600 V standard SCR Thyristor in DPAK RoHS: Compliant Min Qty: 1 | 25704 |
|
$0.6900 / $1.0600 | Buy Now |
|
Future Electronics | TN1515 Series 600 V 15 A Standard Silicon Controlled Rectifier SMT - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6900 / $0.7250 | Buy Now |
|
Future Electronics | TN1515 Series 600 V 15 A Standard Silicon Controlled Rectifier SMT - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6900 / $0.7250 | Buy Now |
|
Future Electronics | TN1515 Series 600 V 15 A Standard Silicon Controlled Rectifier SMT - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6850 / $0.7350 | Buy Now |
Part Details for TN1515-600B-TR
TN1515-600B-TR CAD Models
TN1515-600B-TR Part Data Attributes
|
TN1515-600B-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TN1515-600B-TR
STMicroelectronics
15 A 600 V standard SCR Thyristor in DPAK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | ROHS COMPLIANT, PLASTIC, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 15 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 40 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.005 mA | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 165 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 15000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 15 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SCR |