Part Details for TN15P50R0FE by Ohmite Mfg Co
Overview of TN15P50R0FE by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TN15P50R0FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P9174
|
Newark | Tx220 15W Thin Film 50 Ohm 1%/Ohmite Manufacturing Rohs Compliant: Yes |Ohmite TN15P50R0FE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6400 / $5.9800 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 50 Ohm 1% 15W ±200ppm/°C Molded TO-220 RDL RoHS: Compliant |
1264 Partner Stock |
|
$5.0300 / $9.0300 | Buy Now |
DISTI #
20117150
|
Verical | Res Thin Film 50 Ohm 1% 15W ±200ppm/°C Molded TO-220 RDL RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 1264 |
|
$2.5800 | Buy Now |
DISTI #
Ohmite Mfg. TN15P50R0FE
|
PEI Genesis | Fix Res Thin Film 15W 50ohm | 1264 |
|
Buy Now | |
|
Master Electronics | Res Thin Film 50 Ohm 1% 15W ±200ppm/°C Molded TO-220 RDL RoHS: Compliant |
1264 Partner Stock |
|
$5.0300 / $9.0300 | Buy Now |
Part Details for TN15P50R0FE
TN15P50R0FE CAD Models
TN15P50R0FE Part Data Attributes
|
TN15P50R0FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TN15P50R0FE
Ohmite Mfg Co
Fixed Resistor, Thin Film, 15W, 50ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, TO-220
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | TO-220 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | RATED POWER DISSIPATED USING HEATSINK | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 15 W | |
Rated Temperature | 25 °C | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% |