Part Details for TN2640LG-G by Microchip Technology Inc
Overview of TN2640LG-G by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TN2640LG-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y4256
|
Newark | Mosfet, N-Channel Enhancement-Mode, 400V, 5.0 Ohm 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip TN2640LG-G Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9000 | Buy Now |
DISTI #
150-TN2640LG-GCT-ND
|
DigiKey | MOSFET N-CH 400V 260MA 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2758 In Stock |
|
$1.8400 / $2.4200 | Buy Now |
DISTI #
TN2640LG-G
|
Avnet Americas | Trans MOSFET N-CH 400V 0.26A 8-Pin SOIC T/R - Tape and Reel (Alt: TN2640LG-G) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.8400 / $2.4200 | Buy Now |
DISTI #
689-TN2640LG-G
|
Mouser Electronics | MOSFET 400V 5Ohm RoHS: Compliant | 3241 |
|
$1.8400 / $2.4200 | Buy Now |
DISTI #
TN2640LG-G
|
Microchip Technology Inc | MOSFET, N-CHANNEL ENHANCEMENT-MODE, 400V, 5.0 Ohm, Projected EOL: 2034-08-29 RoHS: Compliant pbFree: Yes | 26100 |
|
$1.4000 / $2.4200 | Buy Now |
DISTI #
70483818
|
RS | MOSFET, N-CHANNEL ENHANCEMENT-MODE, 400V, 5.0 Ohm8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. TN2640LG-G RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0600 / $2.4200 | RFQ |
|
Future Electronics | N-Channel 400V 260mA (Tj) 1.3W (Ta) Surface Mount 8-SOIC mosfet RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$1.8100 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N-CH Si 400V 0.26A 8-Pin SOIC N T/R RoHS: Compliant |
3300 In Stock 23100 Factory Stock |
|
$1.9100 / $2.0600 | Buy Now |
DISTI #
TN2640LG-G
|
TME | Transistor: N-MOSFET, unipolar, 400V, 260mA, Idm: 2A, 1.3W, SO8 Min Qty: 1 | 0 |
|
$1.4700 / $2.1600 | RFQ |
|
Ameya Holding Limited | MOSFET N-CH 400V 260MA 8SOIC | 16200 |
|
RFQ |
Part Details for TN2640LG-G
TN2640LG-G CAD Models
TN2640LG-G Part Data Attributes:
|
TN2640LG-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TN2640LG-G
Microchip Technology Inc
260mA, 400V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, MS-012AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 0.26 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 15 pF | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.3 W | |
Pulsed Drain Current-Max (IDM) | 2 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 52 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for TN2640LG-G
This table gives cross-reference parts and alternative options found for TN2640LG-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN2640LG-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TN2640LG | Small Signal Field-Effect Transistor, 0.26A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | Supertex Inc | TN2640LG-G vs TN2640LG |