-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 A 600 V D2PAK High Temperature Thyristor SCR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-TN3015H-6G-TR-ND
|
DigiKey | SCR 600V 30A Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5447 / $0.5996 | Buy Now |
DISTI #
TN3015H-6G-TR
|
Avnet Americas | Thyristor SCR High Temperature 30A 600V 3-Pin TO-263 T/R - Tape and Reel (Alt: TN3015H-6G-TR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6067 / $0.6328 | Buy Now |
DISTI #
511-TN3015H-6G-TR
|
Mouser Electronics | SCRs 30 A 600 V D2PAK High Temperature Thyristor SCR RoHS: Compliant | 0 |
|
$0.5440 / $0.5990 | Order Now |
|
STMicroelectronics | 30 A 600 V D2PAK High Temperature Thyristor SCR RoHS: Compliant Min Qty: 1 | 0 |
|
$0.7700 / $1.4200 | Buy Now |
|
Future Electronics | DISCRETE & FILTER RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.5600 / $0.6050 | Buy Now |
|
Future Electronics | DISCRETE & FILTER RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.5600 / $0.6050 | Buy Now |
DISTI #
TN3015H-6G-TR
|
TME | Thyristor, 600V, Ifmax: 30A, 10A, Igt: 15mA, D2PAK, SMD, reel,tape Min Qty: 1 | 0 |
|
$0.7600 / $1.1400 | RFQ |
DISTI #
TN3015H-6G-TR
|
Avnet Silica | (Alt: TN3015H-6G-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TN3015H-6G-TR
|
EBV Elektronik | (Alt: TN3015H-6G-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TN3015H-6G-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TN3015H-6G-TR
STMicroelectronics
30 A 600 V D2PAK High Temperature Thyristor SCR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 80 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 15 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 60 mA | |
JESD-30 Code | R-PSSO-G2 | |
Non-Repetitive Pk On-state Cur | 295 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 1.6 V | |
On-state Current-Max | 19000 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 30 A | |
Repetitive Peak Off-state Leakage Current-Max | 5000 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |