-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Temperature 30A SCRs in TO-220AB Insulated
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH8027
|
Newark | Thyristor, 600V, 30A, To-220Ab-3, Peak Repetitive Off State Voltage:600V, Gate Trigger Current Max:15Ma, Average On State Current:19A, On State Rms Current:30A, Thyristor Case Style:To-220Ab, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Stmicroelectronics TN3015H-6I Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7700 / $1.3800 | Buy Now |
DISTI #
497-TN3015H-6I-ND
|
DigiKey | SCR 600V 30A TO220AB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
3231 In Stock |
|
$0.5873 / $1.1000 | Buy Now |
DISTI #
TN3015H-6I
|
Avnet Americas | Thyristor SCR 600V 1.6V 5V 0.01mA 3-Pin TO-220AB Tube - Rail/Tube (Alt: TN3015H-6I) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.6554 / $0.6836 | Buy Now |
DISTI #
511-TN3015H-6I
|
Mouser Electronics | SCRs High Temperature 30A SCRs in TO-220AB Insulated RoHS: Compliant | 1884 |
|
$0.5870 / $0.9200 | Buy Now |
|
STMicroelectronics | High Temperature 30A SCRs in TO-220AB Insulated RoHS: Compliant Min Qty: 1 | 1884 |
|
$0.7200 / $1.0900 | Buy Now |
|
Future Electronics | DISCRETE & FILTER RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 2000Tube |
|
$0.6050 / $0.7200 | Buy Now |
|
Future Electronics | DISCRETE & FILTER RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6050 / $0.7200 | Buy Now |
|
Future Electronics | DISCRETE & FILTER RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.6050 / $0.8150 | Buy Now |
DISTI #
TN3015H-6I
|
TME | Thyristor, 600V, Ifmax: 30A, 19A, Igt: 15mA, TO220ABIns, THT, tube Min Qty: 1 | 0 |
|
$0.9100 / $1.3700 | RFQ |
DISTI #
TN3015H-6I
|
Avnet Silica | (Alt: TN3015H-6I) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 4000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TN3015H-6I
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TN3015H-6I
STMicroelectronics
High Temperature 30A SCRs in TO-220AB Insulated
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2019-06-18 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |