Part Details for TN4-28-632-2 by Essentra Components
Overview of TN4-28-632-2 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TN4-28-632-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TN4-28-632-2-ND
|
DigiKey | RND STANDOFF #6-32 NYLON 1-3/4" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
300 In Stock |
|
$3.4836 / $4.8000 | Buy Now |
DISTI #
144-TN4-28-632-2
|
Mouser Electronics | Standoffs & Spacers Standoff,Thrd Fem/ML,Wht,1-3/4 inSpc, Standoff,Thrd Fem/ML,White,100/Bag RoHS: Compliant | 0 |
|
$4.7300 / $4.8000 | Order Now |
DISTI #
71185779
|
RS | Threaded Nylon/Brass Spacer, Natural, #6-32, 1.750" Spacer | Essentra Components TN4-28-632-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6800 / $7.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$5.2400 | Buy Now |
|
Onlinecomponents.com | Male To Female Standoff - Nylon - Thread Length 6.4 mm (0.250 in) - Spacer Length 44.5 mm (1.750 in) RoHS: Compliant | 0 |
|
$2.3600 / $5.8000 | Buy Now |
DISTI #
RICTN4-28-632-2
|
DB Roberts | StandoffThrd Fem/MLWht1-3/4 inSpc Standoff Thrd Fem/ML White | 0 |
|
RFQ |