-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1200 V, 40 A Automotive Grade AEC-Q101 SCR Thyristor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK9484
|
Newark | Thyristor, 1.2Kv, 40A, To-247 Rohs Compliant: Yes |Stmicroelectronics TN4050HP-12WY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.3500 / $6.1800 | Buy Now |
DISTI #
32AK1731
|
Newark | Thyristor |Stmicroelectronics TN4050HP-12WY Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6200 | Buy Now |
DISTI #
497-TN4050HP-12WY-ND
|
DigiKey | 1200 V, 40 A AUTOMOTIVE GRADE AE Min Qty: 1 Lead time: 45 Weeks Container: Tube |
1331 In Stock |
|
$2.4633 / $5.0600 | Buy Now |
DISTI #
TN4050HP-12WY
|
Avnet Americas | SCR 0.83V 1200V 5V 5uA 3-Pin TO-247 Tube - Rail/Tube (Alt: TN4050HP-12WY) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 45 Weeks, 0 Days Container: Tube | 0 |
|
$2.4672 / $2.8075 | Buy Now |
DISTI #
511-TN4050HP-12WY
|
Mouser Electronics | SCRs 1200 V, 40 A Automotive Grade AEC-Q101 SCR Thyristor RoHS: Compliant | 444 |
|
$2.4600 / $5.0600 | Buy Now |
|
STMicroelectronics | 1200 V, 40 A Automotive Grade AEC-Q101 SCR Thyristor in TO-247 RoHS: Compliant Min Qty: 1 | 444 |
|
$3.3600 / $4.9600 | Buy Now |
|
Future Electronics | 1200 V, 40 A Automotive Grade AEC-Q101 SCR Thyristor RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 2 Container: Tube | 90Tube |
|
$2.4200 / $2.7800 | Buy Now |
|
Future Electronics | 1200 V, 40 A Automotive Grade AEC-Q101 SCR Thyristor RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$2.4200 / $2.6800 | Buy Now |
|
Future Electronics | 1200 V, 40 A Automotive Grade AEC-Q101 SCR Thyristor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 30 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$2.4200 / $2.9000 | Buy Now |
DISTI #
TN4050HP-12WY
|
Avnet Americas | SCR 0.83V 1200V 5V 5uA 3-Pin TO-247 Tube - Rail/Tube (Alt: TN4050HP-12WY) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 45 Weeks, 0 Days Container: Tube | 0 |
|
$2.4672 / $2.8075 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TN4050HP-12WY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TN4050HP-12WY
STMicroelectronics
1200 V, 40 A Automotive Grade AEC-Q101 SCR Thyristor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |