Part Details for TN8-14-1024-1 by Essentra Components
Overview of TN8-14-1024-1 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TN8-14-1024-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TN8-14-1024-1-ND
|
DigiKey | RND STANDOFF #10-24 NYLON 7/8" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
490 In Stock |
|
$3.3541 / $4.6300 | Buy Now |
DISTI #
144-TN8-14-1024-1
|
Mouser Electronics | Standoffs & Spacers Standoff,Thrd Fem/Fem,Wht Spc, Standoff,Thrd Fem/Fem,White,100/Bag RoHS: Compliant | 0 |
|
$4.9800 / $5.1300 | Order Now |
DISTI #
71185805
|
RS | Female Standoff - Round, Insulator, Nylon/Brass,.875 in, 22.2 mm Spacer,#10-24 | Essentra Components TN8-14-1024-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0300 / $7.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$5.5200 | Buy Now |
|
Onlinecomponents.com | Female To Female Standoff - #10-24 - Spacer Length 22.2 mm (0.875 in) RoHS: Compliant | 0 |
|
$2.4900 / $6.1100 | Buy Now |
DISTI #
RICTN8-14-1024-1
|
DB Roberts | StandoffThrd Fem/FemWht Spc Standoff Thrd Fem/Fem White | 0 |
|
RFQ |