Part Details for TN82C54-2 by Rochester Electronics LLC
Overview of TN82C54-2 by Rochester Electronics LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TN82C54-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TN82C54-2-ND
|
DigiKey | PROGRAMMABLE TIMER, 3 TIMER(S), Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7663 In Stock |
|
$29.6700 | Buy Now |
|
Rochester Electronics | 82C54 - CMOS Programmable Timer RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 7663 |
|
$25.4600 / $29.9500 | Buy Now |
|
Chip1Cloud | PROGRAMMABLE TIMER, 3 TIMER(S), | 1320 |
|
RFQ |
Part Details for TN82C54-2
TN82C54-2 CAD Models
TN82C54-2 Part Data Attributes:
|
TN82C54-2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TN82C54-2
Rochester Electronics LLC
Programmable Timer, 3 Timer(s), CMOS, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 6 PROGRAMMABLE MODES | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.5062 mm | |
Number of Bits | 16 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.5062 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
Alternate Parts for TN82C54-2
This table gives cross-reference parts and alternative options found for TN82C54-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN82C54-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N82C54-2 | Programmable Timer, 3 Timer(s), CMOS, PQCC28, PLASTIC, LCC-28 | Intel Corporation | TN82C54-2 vs N82C54-2 |
LN82C54-2 | Programmable Timer, 3 Timer(s), CMOS, PQCC28, PLASTIC, LCC-28 | Intel Corporation | TN82C54-2 vs LN82C54-2 |