Part Details for TN83C196KB12 by Intel Corporation
Overview of TN83C196KB12 by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TN83C196KB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 38 |
|
$17.3070 / $18.0000 | Buy Now |
|
Quest Components | 30 |
|
$18.7500 / $19.5000 | Buy Now |
Part Details for TN83C196KB12
TN83C196KB12 CAD Models
TN83C196KB12 Part Data Attributes:
|
TN83C196KB12
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
TN83C196KB12
Intel Corporation
Microcontroller, 16-Bit, MROM, 6MHz, CMOS, PQCC68, PLASTIC, LCC-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | FOUR SOFTWARE TIMERS; ROM PROTECT; DYNAMIC BUS SIZING | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J68 | |
Length | 24.2 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 40 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 68 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 232 | |
ROM (words) | 8192 | |
ROM Programmability | MROM | |
Seated Height-Max | 4.83 mm | |
Speed | 6 MHz | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TN83C196KB12
This table gives cross-reference parts and alternative options found for TN83C196KB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN83C196KB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS83C196KB12 | Microcontroller, 16-Bit, MROM, 6MHz, CMOS, PQFP80, QFP-80 | Intel Corporation | TN83C196KB12 vs LS83C196KB12 |
N83C196KB12 | Microcontroller, 16-Bit, MROM, 6MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | TN83C196KB12 vs N83C196KB12 |
S83C196KB12 | Microcontroller, 16-Bit, MROM, 6MHz, CMOS, PQFP80, QFP-80 | Intel Corporation | TN83C196KB12 vs S83C196KB12 |