Part Details for TNETA1500APGE by Texas Instruments
Overview of TNETA1500APGE by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNETA1500APGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TNETA1500APGE-ND
|
DigiKey | IC TRANSCEIVER PQFP144 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1152 In Stock |
|
Buy Now | |
|
Quest Components | 122 |
|
$37.0304 / $46.2880 | Buy Now | |
|
Rochester Electronics | Transceiver, 1-Func, BICMOS, PQFP144 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1152 |
|
$28.9200 / $34.0300 | Buy Now |
Part Details for TNETA1500APGE
TNETA1500APGE CAD Models
TNETA1500APGE Part Data Attributes
|
TNETA1500APGE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TNETA1500APGE
Texas Instruments
155.52-Mbit/S SONET/SDH Atm Receiver/Transmitter 144-LQFP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Applications | ATM; SDH; SONET | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 255 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | ATM/SONET/SDH TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm |