-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Triaxial Connector, Male, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1097-1201-ND
|
DigiKey | CONN TERMINATOR JACK TRB 78OHM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
238 In Stock |
|
$29.4728 / $39.8000 | Buy Now |
DISTI #
530-TNG1-1-78
|
Mouser Electronics | RF Connector Accessories TRB Jack Termination w/o Chain 78 Ohm RoHS: Not Compliant | 141 |
|
$29.3900 / $33.6500 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNG1-1-78
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
TNG1-1-78
Cinch Connectivity Solutions
RF Triaxial Connector, Male, Jack,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | JACK | |
Characteristic Impedance | 78 Ω | |
Connector Type | RF TRIAXIAL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |