Part Details for TNG1-1-78 by Trompeter
Overview of TNG1-1-78 by Trompeter
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNG1-1-78
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71784892
|
RS | Twinax TRB Jack Term, BNC, No Chain, 78 Ohm, No D Ring, 70/370 Series | Trompeter TNG1-1-78 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 38 |
|
$26.6800 / $31.9500 | Buy Now |
DISTI #
TROTNG1-1-78
|
Heilind Electronics | TRB JACK TERMINATION, NO CHAIN, 78 OHM RESISTANCE, NO D | Americas - 52 in Stock |
|
$33.2813 / $42.6000 | Buy Now |
DISTI #
79369352
|
Verical | ConnCoaxial 78Ohm ST RCP Min Qty: 1 Package Multiple: 1 | Americas - 250 |
|
$29.8058 / $34.7058 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 1 |
|
$61.7560 | Buy Now |
DISTI #
TROTNG1-1-78
|
Interstate Connecting Components | TRB JACK TERMINATION, NO CHAIN, 78 OHM RESISTANCE, NO D | 12 |
|
$33.2813 / $42.6000 | Buy Now |