Part Details for TNM3-8-14-2 by Essentra Components
Overview of TNM3-8-14-2 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNM3-8-14-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-TNM3-8-14-2
|
Mouser Electronics | Standoffs & Spacers Standoff,Thrd Fem/ML,Wht,14MM Spc, Standoff,Thrd Fem/ML,White,100/Bag RoHS: Compliant | 0 |
|
$4.3800 / $4.4600 | Order Now |
DISTI #
71185845
|
RS | Threaded Nylon/Brass Spacer, Natural, M3, 14.0 mm Spacer | Essentra Components TNM3-8-14-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2000 / $6.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.8700 | Buy Now |
|
Onlinecomponents.com | Male To Female Standoff - Nylon - Thread Length 6.0 mm (0.236 in) - Spacer Length 14.0 mm (0.551 in) RoHS: Compliant | 0 |
|
$2.2900 / $7.1800 | Buy Now |
DISTI #
RICTNM3-8-14-2
|
DB Roberts | StandoffThrd Fem/MLWht14MM Spc Standoff Thrd Fem/ML White | 0 |
|
RFQ |