Part Details for TNP100314EA by Techni-Pro
Overview of TNP100314EA by Techni-Pro
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNP100314EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNP100314EA
|
Techni-Tool, Inc. | Techni-Pro TNP100314EA Scoop, ESD, 6.3" x 9" x 4.15" | 0 |
|
$120.0500 | Buy Now |
DISTI #
TNP100314EA
|
TestEquity LLC | Techni-Pro TNP100314EA Scoop, ESD, 6.3" x 9" x 4.15" | 0 |
|
$120.0500 | Buy Now |