-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH5619
|
Newark | Res, Aec-Q200, 100R, 0.05%, 0.1W, 0603 Rohs Compliant: Yes |Vishay TNPU0603100RAZEN00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3578 |
|
$1.3000 / $2.7400 | Buy Now |
DISTI #
91T9818
|
Newark | Res, 100R, 0.05%, 0.1W, Thin Film, 0603, Resistance:100Ohm, Resistance Tolerance:± 0.05%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Ultra Precision Rohs Compliant: Yes |Vishay TNPU0603100RAZEN00 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2200 / $1.3600 | Buy Now |
DISTI #
TNPU0603100RAZEN00
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 0.05%, 100 mW, 0603 [1608 Metric], Thin Film, Ultra Precision - Tape and Reel (Alt: TNPU0603100RAZEN00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1952 / $1.5183 | Buy Now |
DISTI #
71-TNPU0603100RAZEN
|
Mouser Electronics | Thin Film Resistors - SMD 1/10watt 100ohms 0.05% 5ppm RoHS: Compliant | 10040 |
|
$1.1000 / $2.4000 | Buy Now |
DISTI #
V72:2272_09348583
|
Arrow Electronics | Res Thin Film 0603 100 Ohm 0.05% 0.1W(1/10W) ±5ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2235 Container: Cut Strips | Americas - 151 |
|
$1.1880 / $1.6550 | Buy Now |
|
Future Electronics | RES SMD 100 OHM 0.05% 1/10W 0603 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.0800 | Buy Now |
DISTI #
63393653
|
Verical | Res Thin Film 0603 100 Ohm 0.05% 0.1W(1/10W) ±5ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 5 Package Multiple: 1 Date Code: 2235 | Americas - 151 |
|
$1.1880 / $1.6550 | Buy Now |
|
Bristol Electronics | 4500 |
|
RFQ | ||
DISTI #
TNPU0603100RAZEN00
|
TTI | Thin Film Resistors - SMD 1/10watt 100ohms 0.05% 5ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$1.1100 | Buy Now |
DISTI #
TNPU0603100RAZEN00
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 0.05%, 100 mW, 0603 [1608 Metric], Thin Film, Ultra Precision - Tape and Reel (Alt: TNPU0603100RAZEN00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1952 / $1.5183 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNPU0603100RAZEN00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPU0603100RAZEN00
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75, ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for TNPU0603100RAZEN00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPU0603100RAZEN00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPU0603100RBZEN00 | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPU0603100RAZEN00 vs TNPU0603100RBZEN00 |
TNPU0603100RBZEA00 | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPU0603100RAZEN00 vs TNPU0603100RBZEA00 |
TNPU0603100RAZEN | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPU0603100RAZEN00 vs TNPU0603100RAZEN |