Part Details for TNPU060315K0BZEN00 by Vishay Intertechnologies
Overview of TNPU060315K0BZEN00 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPU060315K0BZEN00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T9821
|
Newark | Res, Thin Film, 15K, 0.1%, 0.1W, 0603, Resistance:15Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Vishay TNPU060315K0BZEN00 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9390 / $1.0500 | Buy Now |
DISTI #
TNPU060315K0BZEN00
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Ultra Precision - Tape and Reel (Alt: TNPU060315K0BZEN00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9249 / $1.1749 | Buy Now |
DISTI #
71-TNPU060315K0BZEN
|
Mouser Electronics | Thin Film Resistors - SMD 1/10watt 15Kohms 0.1% 5ppm RoHS: Compliant | 1052 |
|
$0.8870 / $2.3900 | Buy Now |
|
Future Electronics | Res Thin Film 0603 15K Ohm 0.1% 1/10W ±5ppm/°C Molded SMD SMD Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8700 / $0.9050 | Buy Now |
DISTI #
TNPU060315K0BZEN00
|
TTI | Thin Film Resistors - SMD 1/10watt 15Kohms 0.1% 5ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 5000 In Stock |
|
$1.1400 / $1.1600 | Buy Now |
DISTI #
TNPU060315K0BZEN00.
|
TTI | Thin Film Resistors - SMD 15K OHM .1% 5PPM 1/10W RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 250 In Stock |
|
$2.3900 | Buy Now |
DISTI #
TNPU060315K0BZEN00
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Ultra Precision - Tape and Reel (Alt: TNPU060315K0BZEN00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9249 / $1.1749 | Buy Now |
DISTI #
TNPU060315K0BZEN00
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Ultra Precision - Tape and Reel (Alt: TNPU060315K0BZEN00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9249 / $1.1749 | Buy Now |
DISTI #
TNPU060315K0BZEN00
|
Avnet Abacus | SMD Chip Resistor, 15 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Ultra Precision (Alt: TNPU060315K0BZEN00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
TNPU060315K0BZEN00
|
Avnet Asia | SMD Chip Resistor, 15 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Ultra Precision (Alt: TNPU060315K0BZEN00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.7798 / $0.8786 | Buy Now |
Part Details for TNPU060315K0BZEN00
TNPU060315K0BZEN00 CAD Models
TNPU060315K0BZEN00 Part Data Attributes
|
TNPU060315K0BZEN00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPU060315K0BZEN00
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75, ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPU060315K0BZEN00
This table gives cross-reference parts and alternative options found for TNPU060315K0BZEN00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPU060315K0BZEN00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF060315K+-0.1%TCR5 | Fixed Resistor, Thin Film, 0.065W, 15000ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPU060315K0BZEN00 vs CMF060315K+-0.1%TCR5 |
TNPU060315K0AZEN00 | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPU060315K0BZEN00 vs TNPU060315K0AZEN00 |