-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 1800000ohm, 700V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y8546
|
Newark | Surface Mount Chip Resistor, Thin Film, Aec-Q200 Tnpv Series, 1.8 Mohm, 250 Mw, 0.1%, 700 V Rohs Compliant: Yes |Vishay TNPV12061M80BEEN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5830 |
|
$0.5950 / $1.3000 | Buy Now |
DISTI #
21AH4505
|
Newark | Tnpv1206 1M8 0.1% T-9 E52 E3 |Vishay TNPV12061M80BEEN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4660 / $0.6060 | Buy Now |
DISTI #
TNPV12061M80BEEN
|
Avnet Americas | SMD Chip Resistor, 1.8 MOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Precision - Tape and Reel (Alt: TNPV12061M80BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4725 / $0.6002 | Buy Now |
DISTI #
71-TNPV12061M80BEEN
|
Mouser Electronics | Thin Film Resistors - SMD 1.8Mohms .1% 25ppm High Voltage RoHS: Compliant | 4878 |
|
$0.4460 / $1.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4380 | Buy Now |
DISTI #
TNPV12061M80BEEN
|
TTI | Thin Film Resistors - SMD 1.8Mohms .1% 25ppm High Voltage pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.4410 / $0.4490 | Buy Now |
DISTI #
TNPV12061M80BEEN
|
Avnet Americas | SMD Chip Resistor, 1.8 MOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Precision - Tape and Reel (Alt: TNPV12061M80BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4725 / $0.6002 | Buy Now |
|
Ameya Holding Limited | RES SMD 1.8M OHM 0.1% 1/4W 1206 | 3874 |
|
RFQ | |
DISTI #
TNPV12061M80BEEN
|
Avnet Abacus | SMD Chip Resistor, 1.8 MOhm, � 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Precision (Alt: TNPV12061M80BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2475100RL
|
element14 Asia-Pacific | RES, 1M8, 0.1%, 0.25W, 1206, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 5860 |
|
$0.4687 / $0.6038 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNPV12061M80BEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPV12061M80BEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 1800000ohm, 700V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 700 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 700 V |