Part Details for TNPW0402110RBETD by Vishay Intertechnologies
Overview of TNPW0402110RBETD by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0402110RBETD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X0134
|
Newark | Tnpw-0402 110 0.1% T-9 Rt7 |Vishay TNPW0402110RBETD Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2540 / $0.3060 | Buy Now |
DISTI #
TNPW0402110RBETD
|
Avnet Americas | SMD Chip Resistor, 110 Ohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Stability - Tape and Reel (Alt: TNPW0402110RBETD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1701 / $0.2161 | Buy Now |
DISTI #
71-TNPW0402110RBETD
|
Mouser Electronics | Thin Film Resistors - SMD 110 OHM .1% 25PPM 1/16W | 0 |
|
$0.2480 | Order Now |
DISTI #
TNPW0402110RBETD
|
TTI | Thin Film Resistors - SMD 110 OHM .1% 25PPM 1/16W Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1880 / $0.2230 | Buy Now |
DISTI #
TNPW0402110RBETD
|
Avnet Americas | SMD Chip Resistor, 110 Ohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Stability - Tape and Reel (Alt: TNPW0402110RBETD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1701 / $0.2161 | Buy Now |
DISTI #
TNPW0402110RBETD
|
Avnet Abacus | SMD Chip Resistor, 110 Ohm, � 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Stability (Alt: TNPW0402110RBETD) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW0402110RBETD
TNPW0402110RBETD CAD Models
TNPW0402110RBETD Part Data Attributes:
|
TNPW0402110RBETD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0402110RBETD
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 110ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for TNPW0402110RBETD
This table gives cross-reference parts and alternative options found for TNPW0402110RBETD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0402110RBETD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW0402110RBEED | Fixed Resistor, Thin Film, 0.063W, 110ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW0402110RBETD vs TNPW0402110RBEED |
RT0402BRD07110R | Fixed Resistor, Thin Film, 0.0625W, 110ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0402110RBETD vs RT0402BRD07110R |
TNPW0402110RBETP | Fixed Resistor, Thin Film, 0.063W, 110ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW0402110RBETD vs TNPW0402110RBETP |
RTF04111A25PPM | Fixed Resistor, Thin Film, 0.0625W, 110ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Dubilier | TNPW0402110RBETD vs RTF04111A25PPM |