Part Details for TNPW04021K02BEED by Vishay Intertechnologies
Overview of TNPW04021K02BEED by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW04021K02BEED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R8631
|
Newark | Tnpw0402 1K02 0.1% T-9 Et7 E3 |Vishay TNPW04021K02BEED Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1390 | Buy Now |
DISTI #
TNPW04021K02BEED
|
Avnet Americas | SMD Chip Resistor, 1.02 kOhm, ± 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW04021K02BEED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0877 / $0.1115 | Buy Now |
DISTI #
TNPW04021K02BEED
|
Avnet Americas | SMD Chip Resistor, 1.02 kOhm, ± 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW04021K02BEED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0877 / $0.1115 | Buy Now |
DISTI #
71-TNPW04021K02BEED
|
Mouser Electronics | Thin Film Resistors - SMD 1.02Kohms .1% 25ppm RoHS: Compliant | 9722 |
|
$0.1000 / $0.3700 | Buy Now |
DISTI #
V72:2272_09281736
|
Arrow Electronics | Res Thin Film 0402 1.02K Ohm 0.1% 0.07W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2339 Container: Cut Strips | Americas - 9320 |
|
$0.0885 / $0.3572 | Buy Now |
|
Future Electronics | RES 1.02K OHM 0.1% 1/10W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 52 Weeks Container: Reel | 10000Reel |
|
$0.0868 / $0.0906 | Buy Now |
DISTI #
71210285
|
Verical | Res Thin Film 0402 1.02K Ohm 0.1% 0.07W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 71 Package Multiple: 1 Date Code: 2339 | Americas - 9320 |
|
$0.0885 / $0.1915 | Buy Now |
DISTI #
TNPW04021K02BEED
|
TTI | Thin Film Resistors - SMD 1.02Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1000 | Buy Now |
DISTI #
TNPW04021K02BEED
|
Avnet Abacus | SMD Chip Resistor, 1.02 kOhm, � 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Stability (Alt: TNPW04021K02BEED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
TNPW04021K02BEED
|
Avnet Asia | SMD Chip Resistor, 1.02 kOhm, ± 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Stability (Alt: TNPW04021K02BEED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TNPW04021K02BEED
TNPW04021K02BEED CAD Models
TNPW04021K02BEED Part Data Attributes
|
TNPW04021K02BEED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW04021K02BEED
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 1020ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.07 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for TNPW04021K02BEED
This table gives cross-reference parts and alternative options found for TNPW04021K02BEED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW04021K02BEED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW04021K02BEEP | Fixed Resistor, Thin Film, 0.063W, 1020ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW04021K02BEED vs TNPW04021K02BEEP |
RT0402BRD071K02 | Fixed Resistor, Thin Film, 0.0625W, 1020ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW04021K02BEED vs RT0402BRD071K02 |