Part Details for TNPW040224K9BYEP by Vishay Intertechnologies
Overview of TNPW040224K9BYEP by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW040224K9BYEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW040224K9BYEP
|
Avnet Americas | Resistor High Stability Thin Film 0402 24.9k Ohm 0.1% 1/16W ±10ppm/K Molded Paper T/R - Tape and Reel (Alt: TNPW040224K9BYEP) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2430 / $0.3430 | Buy Now |
DISTI #
71-TNPW040224K9BYEP
|
Mouser Electronics | Thin Film Resistors - SMD 24.9Kohms 0.1% AEC-Q200 RoHS: Compliant | 606 |
|
$0.2590 / $0.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks | 0 |
|
$0.2500 | Buy Now |
DISTI #
TNPW040224K9BYEP
|
TTI | Thin Film Resistors - SMD 24.9Kohms 0.1% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2630 | Buy Now |
DISTI #
TNPW040224K9BYEP
|
Avnet Abacus | Resistor High Stability Thin Film 0402 24.9k Ohm 0.1% 1/16W �10ppm/K Molded Paper T/R (Alt: TNPW040224K9BYEP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW040224K9BYEP
TNPW040224K9BYEP CAD Models
TNPW040224K9BYEP Part Data Attributes
|
TNPW040224K9BYEP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW040224K9BYEP
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 24900ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for TNPW040224K9BYEP
This table gives cross-reference parts and alternative options found for TNPW040224K9BYEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW040224K9BYEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402BRB0724K9 | Fixed Resistor, Thin Film, 0.0625W, 24900ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW040224K9BYEP vs RT0402BRB0724K9 |
RT0402BRB1324K9 | Fixed Resistor, Thin Film, 0.0625W, 24900ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW040224K9BYEP vs RT0402BRB1324K9 |
TNPW040224K9BYED | Fixed Resistor, Thin Film, 0.063W, 24900ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW040224K9BYEP vs TNPW040224K9BYED |
TNPW040224K9BYTP0H | Fixed Resistor, Thin Film, 0.063W, 24900ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW040224K9BYEP vs TNPW040224K9BYTP0H |