Part Details for TNPW04028K87BEED by Vishay Intertechnologies
Overview of TNPW04028K87BEED by Vishay Intertechnologies
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW04028K87BEED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC4347
|
Newark | Tnpw0402 8K87 0.1% T-9 Et7 E3 Rohs Compliant: Yes |Vishay TNPW04028K87BEED Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1630 | Buy Now |
DISTI #
45T1643
|
Newark | Tnpw0402 8K87 0.1% T-9 Et7 E3 |Vishay TNPW04028K87BEED Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
TNPW04028K87BEED
|
Avnet Americas | SMD Chip Resistor, 8.87 kOhm, ± 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW04028K87BEED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0877 / $0.1115 | Buy Now |
DISTI #
TNPW04028K87BEED
|
Avnet Americas | SMD Chip Resistor, 8.87 kOhm, ± 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW04028K87BEED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0877 / $0.1115 | Buy Now |
DISTI #
71-TNPW04028K87BEED
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 8.87Kohm .1% 25ppm RoHS: Compliant | 8717 |
|
$0.1020 / $0.3700 | Buy Now |
DISTI #
V72:2272_09281883
|
Arrow Electronics | Res Thin Film 0402 8.87K Ohm 0.1% 0.07W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2123 Container: Cut Strips | Americas - 3782 |
|
$0.2130 / $0.3552 | Buy Now |
DISTI #
V79:2366_23283252
|
Arrow Electronics | Res Thin Film 0402 8.87K Ohm 0.1% 0.07W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2123 | Americas - 10 |
|
$0.0793 / $0.2109 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 52 Weeks Container: Reel | 10000Reel |
|
$0.0991 / $0.1030 | Buy Now |
DISTI #
69067930
|
Verical | Res Thin Film 0402 8.87K Ohm 0.1% 0.07W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 234 Package Multiple: 1 Date Code: 2310 | Americas - 10000 |
|
$0.0843 / $0.1838 | Buy Now |
DISTI #
56715526
|
Verical | Res Thin Film 0402 8.87K Ohm 0.1% 0.07W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 71 Package Multiple: 1 Date Code: 2123 | Americas - 3782 |
|
$0.2130 / $0.2430 | Buy Now |
Part Details for TNPW04028K87BEED
TNPW04028K87BEED CAD Models
TNPW04028K87BEED Part Data Attributes
|
TNPW04028K87BEED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW04028K87BEED
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 8870ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.07 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for TNPW04028K87BEED
This table gives cross-reference parts and alternative options found for TNPW04028K87BEED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW04028K87BEED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB04BBP8871 | Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW04028K87BEED vs RB04BBP8871 |
TNPW04028K87BETP | Fixed Resistor, Thin Film, 0.063W, 8870ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW04028K87BEED vs TNPW04028K87BETP |
TNPW04028K87BETD0H | Fixed Resistor, Thin Film, 0.063W, 8870ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW04028K87BEED vs TNPW04028K87BETD0H |