Part Details for TNPW0603100KBXEN by Vishay Intertechnologies
Overview of TNPW0603100KBXEN by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0603100KBXEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X1702
|
Newark | Tnpw0603 100K 0.1% T-10 E52 E3 |Vishay TNPW0603100KBXEN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3330 / $0.4330 | Buy Now |
DISTI #
79AH7377
|
Newark | Tnpw0603 100K 0.1% T-10 E52 E3 Rohs Compliant: Yes |Vishay TNPW0603100KBXEN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3330 / $0.3630 | Buy Now |
DISTI #
TNPW0603100KBXEN
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW0603100KBXEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3375 / $0.4288 | Buy Now |
DISTI #
TNPW0603100KBXEN
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW0603100KBXEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3375 / $0.4288 | Buy Now |
DISTI #
71-TNPW0603100KBXEN
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 100Kohm 0.1% 15ppm RoHS: Compliant | 907 |
|
$0.3200 / $0.9600 | Buy Now |
DISTI #
V72:2272_09542849
|
Arrow Electronics | Res Thin Film 0603 100K Ohm 0.1% 0.1W(1/10W) ±15ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1317 Container: Cut Strips | Americas - 5 |
|
$0.0672 | Buy Now |
|
Future Electronics | 0603 100K Ohms 0.1% 15PPM Thin Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 2000Reel |
|
$0.3150 / $0.3400 | Buy Now |
DISTI #
TNPW0603100KBXEN
|
TTI | Thin Film Resistors - SMD 1/10W 100Kohm 0.1% 15ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.3200 | Buy Now |
DISTI #
TNPW0603100KBXEN
|
Avnet Abacus | SMD Chip Resistor, 100 kOhm, � 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability (Alt: TNPW0603100KBXEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW0603100KBXEN
TNPW0603100KBXEN CAD Models
TNPW0603100KBXEN Part Data Attributes
|
TNPW0603100KBXEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0603100KBXEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW0603100KBXEN
This table gives cross-reference parts and alternative options found for TNPW0603100KBXEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0603100KBXEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A1003BDPF4 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | TNPW0603100KBXEN vs 9T06031A1003BDPF4 |
RT0603BRC13100K | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603100KBXEN vs RT0603BRC13100K |
TNPW0603100KBXEA | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603100KBXEN vs TNPW0603100KBXEA |
239072441004L | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | TNPW0603100KBXEN vs 239072441004L |
MCT06030E1003BP500 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603100KBXEN vs MCT06030E1003BP500 |
9T06031A1003BDPF3 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | TNPW0603100KBXEN vs 9T06031A1003BDPF3 |
MCT0603ME1003BP100 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603100KBXEN vs MCT0603ME1003BP100 |
MCT06030E1003BP100 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603100KBXEN vs MCT06030E1003BP100 |
RT0603BRC07100K | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603100KBXEN vs RT0603BRC07100K |