Part Details for TNPW060317R8BEEN by Vishay Intertechnologies
Overview of TNPW060317R8BEEN by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW060317R8BEEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X2267
|
Newark | Tnpw0603 17R8 0.1% T-9 E52 E3 |Vishay TNPW060317R8BEEN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3330 / $0.4330 | Buy Now |
DISTI #
TNPW060317R8BEEN
|
Avnet Americas | Res Thin Film 0603 17.8 Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW060317R8BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1485 / $0.1887 | Buy Now |
DISTI #
71-TNPW060317R8BEEN
|
Mouser Electronics | Thin Film Resistors - SMD 17.8ohm .1% 25ppm RoHS: Compliant | 855 |
|
$0.3120 / $0.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1375 | Buy Now |
DISTI #
TNPW060317R8BEEN
|
Avnet Americas | Res Thin Film 0603 17.8 Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW060317R8BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1485 / $0.1887 | Buy Now |
DISTI #
TNPW060317R8BEEN
|
Avnet Americas | Res Thin Film 0603 17.8 Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW060317R8BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1485 / $0.1887 | Buy Now |
Part Details for TNPW060317R8BEEN
TNPW060317R8BEEN CAD Models
TNPW060317R8BEEN Part Data Attributes
|
TNPW060317R8BEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW060317R8BEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 17.8ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 17.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW060317R8BEEN
This table gives cross-reference parts and alternative options found for TNPW060317R8BEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW060317R8BEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239060431789 | Fixed Resistor, Thin Film, 0.1W, 17.8ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | TNPW060317R8BEEN vs 239060431789 |
239060441789L | Fixed Resistor, Thin Film, 0.1W, 17.8ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060317R8BEEN vs 239060441789L |
RT0603BRD1017R8 | Fixed Resistor, Thin Film, 0.1W, 17.8ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060317R8BEEN vs RT0603BRD1017R8 |
TNPS06031789BEBX0C | RES,SMT,THIN FILM,17.8 OHMS,75WV,.1% +/-TOL,-25,25PPM TC,0603 CASE | Vishay Draloric | TNPW060317R8BEEN vs TNPS06031789BEBX0C |
CMF060317.8OHMS0.1%25PPMBULK | Fixed Resistor, Thin Film, 0.065W, 17.8ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Precision Group Inc | TNPW060317R8BEEN vs CMF060317.8OHMS0.1%25PPMBULK |
RT0603BRD0717R8 | Fixed Resistor, Thin Film, 0.1W, 17.8ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060317R8BEEN vs RT0603BRD0717R8 |
9T06031A17R8BAPF3 | Fixed Resistor, Thin Film, 0.1W, 17.8ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060317R8BEEN vs 9T06031A17R8BAPF3 |
239062441789L | Fixed Resistor, Thin Film, 0.1W, 17.8ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060317R8BEEN vs 239062441789L |
RB06BBP17R8 | Fixed Resistor, Thin Film, 0.1W, 17.8ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW060317R8BEEN vs RB06BBP17R8 |
239060441789 | Fixed Resistor, Thin Film, 0.1W, 17.8ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060317R8BEEN vs 239060441789 |