Part Details for TNPW06032K67BEEA by Vishay Intertechnologies
Overview of TNPW06032K67BEEA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW06032K67BEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ1070
|
Newark | Res, 2K67, 0.1%, 0.125W, Thin Film, Smd, Resistance:2.67Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW06032K67BEEA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1030 |
|
$0.1340 / $0.1460 | Buy Now |
DISTI #
05R3550
|
Newark | Res, Thin Film, 2K67, 0.1%, 0.063W, 0603, Reel, Resistance:2.67Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW06032K67BEEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1380 | Buy Now |
DISTI #
TNPW06032K67BEEA
|
Avnet Americas | SMD Chip Resistor, 2.67 kOhm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW06032K67BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.1029 | Buy Now |
DISTI #
85AJ1070
|
Avnet Americas | SMD Chip Resistor, 2.67 kOhm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Product that comes on tape, but is not reeled (Alt: 85AJ1070) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 1040 Partner Stock |
|
$0.1810 / $0.5620 | Buy Now |
DISTI #
71-TNPW06032K67BEEA
|
Mouser Electronics | Thin Film Resistors - SMD 2.67Kohms .1% 25ppm RoHS: Compliant | 8229 |
|
$0.1020 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0945 / $0.1030 | Buy Now |
|
Future Electronics | TNPW Series 0603 2.67 kOhm 0.125 W ±0.1 % ±25 ppm/K SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0945 / $0.1030 | Buy Now |
DISTI #
TNPW06032K67BEEA
|
TTI | Thin Film Resistors - SMD 2.67Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1020 | Buy Now |
DISTI #
TNPW06032K67BEEA
|
Avnet Americas | SMD Chip Resistor, 2.67 kOhm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW06032K67BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.1029 | Buy Now |
DISTI #
85AJ1070
|
Avnet Americas | SMD Chip Resistor, 2.67 kOhm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Product that comes on tape, but is not reeled (Alt: 85AJ1070) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 1040 Partner Stock |
|
$0.1810 / $0.5620 | Buy Now |
Part Details for TNPW06032K67BEEA
TNPW06032K67BEEA CAD Models
TNPW06032K67BEEA Part Data Attributes
|
TNPW06032K67BEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW06032K67BEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 2670ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2670 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW06032K67BEEA
This table gives cross-reference parts and alternative options found for TNPW06032K67BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW06032K67BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF06032K67+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.065W, 2670ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW06032K67BEEA vs CMF06032K67+-0.1%TCR25 |
TNPW06032K67BEEN | Fixed Resistor, Thin Film, 0.1W, 2670ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06032K67BEEA vs TNPW06032K67BEEN |
239062432672L | Fixed Resistor, Thin Film, 0.1W, 2670ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06032K67BEEA vs 239062432672L |
RT0603BRD072K67 | Fixed Resistor, Thin Film, 0.1W, 2670ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06032K67BEEA vs RT0603BRD072K67 |
M1106030D2671BP500 | Fixed Resistor, Thin Film, 0.063W, 2670ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TNPW06032K67BEEA vs M1106030D2671BP500 |
M11252K670.1%P1 | Fixed Resistor, Thin Film, 0.1W, 2670ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | TNPW06032K67BEEA vs M11252K670.1%P1 |
MCT06030D2671BP500 | Fixed Resistor, Thin Film, 0.1W, 2670ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06032K67BEEA vs MCT06030D2671BP500 |
MCT06030D2671BP100 | Fixed Resistor, Thin Film, 0.1W, 2670ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06032K67BEEA vs MCT06030D2671BP100 |
239060442672 | Fixed Resistor, Thin Film, 0.1W, 2670ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06032K67BEEA vs 239060442672 |
9T06031A2671WAPFT | Fixed Resistor, Thin Film, 0.1W, 2670ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06032K67BEEA vs 9T06031A2671WAPFT |