Part Details for TNPW0805100RBYEA by Vishay Intertechnologies
Overview of TNPW0805100RBYEA by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0805100RBYEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M0209
|
Newark | Resistor, metal Alloy,100Ohms,150Wv,.1+/-% Tol,-10,10Ppm-Tc,0805-Case |Vishay TNPW0805100RBYEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3080 / $0.4010 | Buy Now |
DISTI #
TNPW0805100RBYEA
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW0805100RBYEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3147 / $0.3998 | Buy Now |
DISTI #
71-TNPW0805100RBYEA
|
Mouser Electronics | Thin Film Resistors - SMD 100ohms 0.1% 10ppm RoHS: Compliant | 0 |
|
$0.3020 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2920 | Buy Now |
DISTI #
TNPW0805100RBYEA
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW0805100RBYEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3147 / $0.3998 | Buy Now |
DISTI #
TNPW0805100RBYEA
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, High Stability (Alt: TNPW0805100RBYEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
TNPW0805100RBYEA
|
Avnet Asia | SMD Chip Resistor, 100 Ohm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, High Stability (Alt: TNPW0805100RBYEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.3536 / $0.3985 | Buy Now |
Part Details for TNPW0805100RBYEA
TNPW0805100RBYEA CAD Models
TNPW0805100RBYEA Part Data Attributes:
|
TNPW0805100RBYEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0805100RBYEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.14 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TNPW0805100RBYEA
This table gives cross-reference parts and alternative options found for TNPW0805100RBYEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0805100RBYEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPU0805100RAYEA00 | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW0805100RBYEA vs TNPU0805100RAYEA00 |
RT0805BRB13100R | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0805100RBYEA vs RT0805BRB13100R |
MCU08050F1000BP500 | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW0805100RBYEA vs MCU08050F1000BP500 |
TNPW0805100RBYEN | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW0805100RBYEA vs TNPW0805100RBYEN |
9T08052A1000BCPF4 | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | TNPW0805100RBYEA vs 9T08052A1000BCPF4 |
9T08052A1000BCPF3 | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | TNPW0805100RBYEA vs 9T08052A1000BCPF3 |
RT0805BRB07100R | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0805100RBYEA vs RT0805BRB07100R |
239082131001L | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | TNPW0805100RBYEA vs 239082131001L |