Part Details for TNPW120610K0BETY by Vishay Intertechnologies
Overview of TNPW120610K0BETY by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW120610K0BETY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW120610K0BETY
|
Avnet Americas | Res Thin Film 1206 10K Ohm 0.1% 1/4W ±25ppm/°C Molded SMD Blister T/R - Tape and Reel (Alt: TNPW120610K0BETY) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 8000 |
|
$1.1900 | Buy Now |
DISTI #
TNPW120610K0BETY
|
Avnet Americas | Res Thin Film 1206 10K Ohm 0.1% 1/4W ±25ppm/°C Molded SMD Blister T/R - Tape and Reel (Alt: TNPW120610K0BETY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3307 / $0.4092 | Buy Now |
DISTI #
TNPW120610K0BETY
|
Avnet Americas | Res Thin Film 1206 10K Ohm 0.1% 1/4W ±25ppm/°C Molded SMD Blister T/R - Tape and Reel (Alt: TNPW120610K0BETY) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
71-TNPW120610K0BETY
|
Mouser Electronics | Thin Film Resistors - SMD 10Kohms .1% 25ppm RoHS: Not Compliant | 2528 |
|
$1.2500 / $2.8300 | Buy Now |
|
Bristol Electronics | 137 |
|
RFQ | ||
|
Quest Components | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 10000 ohm, SURFACE MOUNT, 1206 | 22 |
|
$0.5880 / $0.7350 | Buy Now |
DISTI #
TNPW120610K0BETY
|
TTI | Thin Film Resistors - SMD 10Kohms .1% 25ppm Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 12000 In Stock |
|
$0.3720 | Buy Now |
DISTI #
TNPW120610K0BETY
|
Avnet Americas | Res Thin Film 1206 10K Ohm 0.1% 1/4W ±25ppm/°C Molded SMD Blister T/R - Tape and Reel (Alt: TNPW120610K0BETY) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 8000 |
|
$1.1900 | Buy Now |
DISTI #
TNPW120610K0BETY
|
Avnet Americas | Res Thin Film 1206 10K Ohm 0.1% 1/4W ±25ppm/°C Molded SMD Blister T/R - Tape and Reel (Alt: TNPW120610K0BETY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3307 / $0.4092 | Buy Now |
DISTI #
TNPW120610K0BETY
|
Avnet Americas | Res Thin Film 1206 10K Ohm 0.1% 1/4W ±25ppm/°C Molded SMD Blister T/R - Tape and Reel (Alt: TNPW120610K0BETY) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |