-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 150000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R1911
|
Newark | Res, Thin Film, 150K, 0.1%, 0.25W, 1206, Resistance:150Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW1206150KBEEA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4725 |
|
$0.2400 / $0.6450 | Buy Now |
DISTI #
96AC4411
|
Newark | Tnpw1206 150K 0.1% T-9 Et1 E3 Rohs Compliant: Yes |Vishay TNPW1206150KBEEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2150 | Buy Now |
DISTI #
84R1912
|
Newark | Res, Thin Film, 150K, 0.1%, 0.25W, 1206, Reel, Resistance:150Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW1206150KBEEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1900 / $0.1970 | Buy Now |
DISTI #
TNPW1206150KBEEA
|
Avnet Americas | SMD Chip Resistor, 150 kOhm, ± 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW1206150KBEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1688 / $0.2144 | Buy Now |
DISTI #
84R1911
|
Avnet Americas | SMD Chip Resistor, 150 kOhm, ± 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, High Stability - Product that comes on tape, but is not reeled (Alt: 84R1911) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Ammo Pack | 4725 Partner Stock |
|
$0.3170 / $0.6550 | Buy Now |
DISTI #
71-TNPW1206150KBEEA
|
Mouser Electronics | Thin Film Resistors - SMD 150Kohms .1% 25ppm RoHS: Compliant | 17319 |
|
$0.1860 / $0.6000 | Buy Now |
DISTI #
E02:0323_01826482
|
Arrow Electronics | Res Thin Film 1206 150K Ohm 0.1% 0.27W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Date Code: 2404 | Europe - 5000 |
|
$0.1966 | Buy Now |
DISTI #
V72:2272_09300180
|
Arrow Electronics | Res Thin Film 1206 150K Ohm 0.1% 0.27W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2203 Container: Cut Strips | Americas - 4918 |
|
$0.1678 / $0.4165 | Buy Now |
|
Future Electronics | TNPW Series 1206 0.4 W 150 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 121012Reel |
|
$0.1590 / $0.1660 | Buy Now |
|
Bristol Electronics | 6444 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNPW1206150KBEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW1206150KBEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 150000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.27 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for TNPW1206150KBEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW1206150KBEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW1206150KBEEN | Fixed Resistor, Thin Film, 0.25W, 150000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW1206150KBEEA vs TNPW1206150KBEEN |
MCA12060D1503BP100 | Fixed Resistor, Thin Film, 0.25W, 150000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW1206150KBEEA vs MCA12060D1503BP100 |
CMF1206150K+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.25W, 150000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW1206150KBEEA vs CMF1206150K+-0.1%TCR25 |
MCA12060D1503BP500 | Fixed Resistor, Thin Film, 0.25W, 150000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW1206150KBEEA vs MCA12060D1503BP500 |