Part Details for TNPW1206249KBEEN by Vishay BCcomponents
Overview of TNPW1206249KBEEN by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW1206249KBEEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | TNPW Series 1206 0.4 W 249 kOhm �0.1% �25 ppm/K SMT Thin Film Flat Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.2080 / $0.2229 | Buy Now |