Part Details for TNPW12062K49BYEN by Vishay Intertechnologies
Overview of TNPW12062K49BYEN by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW12062K49BYEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-TNPW12062K49BYEN
|
Mouser Electronics | Thin Film Resistors - SMD 2.49Kohms .1% 10ppm RoHS: Compliant | 3886 |
|
$0.4350 / $1.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$0.4350 | Buy Now |
Part Details for TNPW12062K49BYEN
TNPW12062K49BYEN CAD Models
TNPW12062K49BYEN Part Data Attributes:
|
TNPW12062K49BYEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW12062K49BYEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 2490ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW12062K49BYEN
This table gives cross-reference parts and alternative options found for TNPW12062K49BYEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW12062K49BYEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T12063A2491BCPF4 | Fixed Resistor, Thin Film, 0.25W, 2490ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | TNPW12062K49BYEN vs 9T12063A2491BCPF4 |
TNPU12062K49AYEA | Fixed Resistor, Thin Film, 0.25W, 2490ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW12062K49BYEN vs TNPU12062K49AYEA |
TNPW12062K49BYEA | Fixed Resistor, Thin Film, 0.25W, 2490ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW12062K49BYEN vs TNPW12062K49BYEA |
9T12063A2491WCPF3 | Fixed Resistor, Thin Film, 0.25W, 2490ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | TNPW12062K49BYEN vs 9T12063A2491WCPF3 |
CMF12062K49+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.25W, 2490ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW12062K49BYEN vs CMF12062K49+-0.05%TCR10 |