Part Details for TNPW120664K9BETY by Vishay Intertechnologies
Overview of TNPW120664K9BETY by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW120664K9BETY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C1049
|
Newark | Tnpw, 1206, 64.9 Kohm, 0.1%, 25 Ppm |Vishay TNPW120664K9BETY Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2900 / $1.6500 | Buy Now |
DISTI #
TNPW120664K9BETY
|
Avnet Americas | Res Thin Film 1206 64.9K Ohm 0.1% 1/4W ±25ppm/°C Molded SMD Blister T/R - Tape and Reel (Alt: TNPW120664K9BETY) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3307 / $0.4202 | Buy Now |
DISTI #
71-TNPW120664K9BETY
|
Mouser Electronics | Thin Film Resistors - SMD 64.9Kohms .1% 25ppm RoHS: Not Compliant | 0 |
|
$1.2700 | Order Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$1.5120 / $3.0240 | Buy Now |