Part Details for TNPW1210110KBEEN by Vishay Intertechnologies
Overview of TNPW1210110KBEEN by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW1210110KBEEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW1210110KBEEN
|
Avnet Americas | TNPW1210 110K 0.1% T-9 E52 E3 - Tape and Reel (Alt: TNPW1210110KBEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9501 / $1.2070 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.8800 | Buy Now |
DISTI #
TNPW1210110KBEEN
|
Avnet Americas | TNPW1210 110K 0.1% T-9 E52 E3 - Tape and Reel (Alt: TNPW1210110KBEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9501 / $1.2070 | Buy Now |
|
ComSIT USA | HIGH STABILITY THIN FILM FLAT CHIP RESISTOR Fixed Resistor, Thin Film, 0.33W, 110000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 RoHS: Compliant | Europe - 5000 |
|
RFQ |
Part Details for TNPW1210110KBEEN
TNPW1210110KBEEN CAD Models
TNPW1210110KBEEN Part Data Attributes:
|
TNPW1210110KBEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW1210110KBEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.33W, 110000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.45 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW1210110KBEEN
This table gives cross-reference parts and alternative options found for TNPW1210110KBEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW1210110KBEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1210BRD13110K | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW1210110KBEEN vs RT1210BRD13110K |
RT1210WRD10110KL | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | TNPW1210110KBEEN vs RT1210WRD10110KL |
RT1210BRD10110K | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW1210110KBEEN vs RT1210BRD10110K |
PCF-W1210R-03-1103-B-P-LT | RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 110000ohm, SURFACE MOUNT, 1210, CHIP | TT Electronics Resistors | TNPW1210110KBEEN vs PCF-W1210R-03-1103-B-P-LT |
9T12103A1103BAPF3 | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | TNPW1210110KBEEN vs 9T12103A1103BAPF3 |
239065241104L | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | TNPW1210110KBEEN vs 239065241104L |