Part Details for TNPW2010100KBEEY by Vishay Intertechnologies
Overview of TNPW2010100KBEEY by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW2010100KBEEY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW2010100KBEEY
|
Avnet Americas | Res Thin Film 2010 100K Ohm 0.1% 2/5W ±25ppm/°C Molded SMD SMD Blister T/R - Tape and Reel (Alt: TNPW2010100KBEEY) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
TNPW2010100KBEEY
|
TTI | Thin Film Resistors - SMD 100K OHM .1% 25PPM 1/2W RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$8.0000 / $8.3200 | Buy Now |
DISTI #
TNPW2010100KBEEY
|
Avnet Americas | Res Thin Film 2010 100K Ohm 0.1% 2/5W ±25ppm/°C Molded SMD SMD Blister T/R - Tape and Reel (Alt: TNPW2010100KBEEY) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for TNPW2010100KBEEY
TNPW2010100KBEEY CAD Models
TNPW2010100KBEEY Part Data Attributes:
|
TNPW2010100KBEEY
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW2010100KBEEY
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 100000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 300 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for TNPW2010100KBEEY
This table gives cross-reference parts and alternative options found for TNPW2010100KBEEY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW2010100KBEEY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW2010100KBETF | Fixed Resistor, Thin Film, 0.4W, 100000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | TNPW2010100KBEEY vs TNPW2010100KBETF |