Part Details for TNY254GN-TL by Power Integrations
Overview of TNY254GN-TL by Power Integrations
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for TNY254GN-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8522
|
Newark | Ac-Dc Conv, Flyback, -40 To 150 Degc Rohs Compliant: Yes |Power Integrations TNY254GN-TL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3700 / $1.6200 | Buy Now |
DISTI #
596-1041-1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13806 In Stock |
|
$0.8125 / $1.3900 | Buy Now |
DISTI #
TNY254GN-TL
|
Avnet Americas | Off Line Switcher 8-Pin PDIP SMD T/R - Tape and Reel (Alt: TNY254GN-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
869-TNY254GN-TL
|
Mouser Electronics | AC/DC Converters 4W 85-265 VAC 5W 100/115/230 VAC RoHS: Compliant | 1174 |
|
$0.8120 / $1.3900 | Buy Now |
|
Future Electronics | TNY254 Series 700 V 68% 48 kHz Energy Efficient Low Power Off-Line Switcher - SMD-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.9600 / $1.0100 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 44 |
|
$1.2188 / $1.9500 | Buy Now |
DISTI #
TNY254GN-TL
|
Avnet Asia | Off Line Switcher 8-Pin PDIP SMD T/R (Alt: TNY254GN-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip Stock | 370 |
|
RFQ | ||
DISTI #
TNY254GN-TL
|
EBV Elektronik | Off Line Switcher 8-Pin PDIP SMD T/R (Alt: TNY254GN-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | EBV - 10000 |
|
Buy Now | |
|
New Advantage Corporation | TNY254 Series 700 V 68% 48 kHz Energy Efficient Low Power Off-Line Switcher - SMD-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 7000 |
|
$1.5200 / $1.6400 | Buy Now |
Part Details for TNY254GN-TL
TNY254GN-TL CAD Models
TNY254GN-TL Part Data Attributes
|
TNY254GN-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TNY254GN-TL
Power Integrations
Switching Regulator, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP8,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.2 mA | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |