-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 0.695A, 140kHz Switching Freq-Max, PDIP7, DIP-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M8732
|
Newark | Ac/Dc Conv, Flyback, 12W, -40 To 125Degc, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Dip, No. Of Pins:7Pins, Power Rating Max:12W, Topology:-, Operating Temperature Min:-40°C, Operating Temperature Max:125°Crohs Compliant: Yes |Power Integrations TNY279PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3342 |
|
$1.2400 / $1.6800 | Buy Now |
DISTI #
596-1095-5-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
19131 In Stock |
|
$0.9000 / $1.4400 | Buy Now |
DISTI #
TNY279PN
|
Avnet Americas | Off Line Switcher 7-Pin PDIP-C - Rail/Tube (Alt: TNY279PN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.0080 / $1.2960 | Buy Now |
DISTI #
869-TNY279PN
|
Mouser Electronics | AC/DC Converters 25W 85-265 VAC 32W/230 VAC RoHS: Compliant | 20958 |
|
$0.9000 / $1.4400 | Buy Now |
|
Future Electronics | TNY278 Series 700 V 132 kHz Energy-Efficient Off-Line Switcher - DIP-8C RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9400 / $1.1100 | Buy Now |
|
Quest Components | 40 |
|
$2.3880 / $3.5820 | Buy Now | |
DISTI #
TNY279PN
|
Avnet Americas | Off Line Switcher 7-Pin PDIP-C - Rail/Tube (Alt: TNY279PN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.0080 / $1.2960 | Buy Now |
DISTI #
TNY279PN
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, Uin: 85÷265V, DIP-8B Min Qty: 1 | 0 |
|
$1.5000 / $2.1400 | RFQ |
|
Ameya Holding Limited | Min Qty: 50 | 50 |
|
$1.4225 / $1.5461 | Buy Now |
|
Velocity Electronics | Our Stock | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNY279PN
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TNY279PN
Power Integrations
Switching Regulator, Current-mode, 0.695A, 140kHz Switching Freq-Max, PDIP7, DIP-8/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | DIP | |
Package Description | DIP-7 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e3 | |
Length | 9.575 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 265 V | |
Supply Voltage-Min (Vsup) | 85 V | |
Supply Voltage-Nom (Vsup) | 230 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.6V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |