Part Details for TO-220-35W-180MR-5% by Shenzhen Milliohm Electronics Co Ltd
Overview of TO-220-35W-180MR-5% by Shenzhen Milliohm Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TO-220-35W-180MR-5%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 180m 35W 5% TO-220-2 Through Hole Resistors ROHS | 17 |
|
$2.0335 / $3.0263 | Buy Now |