Part Details for TO0201820000G by Anytek Technology Corporation Ltd
Overview of TO0201820000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TO0201820000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TO0201820000G-ND
|
DigiKey | TERM BLK 2POS SIDE ENTRY 5MM PCB Min Qty: 5000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3157 | Buy Now |
DISTI #
72329105
|
RS | TO - 5.0 - 2P Grey , NL66 ,MARK | Amphenol - Anytek TO0201820000G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3800 | RFQ |
DISTI #
ANYTO0201820000G
|
Heilind Electronics | TO - 5.0 - 2P GREY - NL66 M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2917 / $0.6110 | Buy Now |
DISTI #
TO0201820000G
|
TME | Connector: PCB terminal block, terminal, Plating: tinned, on PCBs Min Qty: 5000 | 0 |
|
$0.3650 | RFQ |
DISTI #
ANYTO0201820000G
|
Interstate Connecting Components | TO - 5.0 - 2P GREY - NL66 M | 0 |
|
Buy Now |