Part Details for TO502J2J by Littelfuse Inc
Overview of TO502J2J by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TO502J2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9576
|
Newark | Ntc Thermistor, 5K, Radial Leaded, Zero Power Resistance At 25°C:5Kohm, Product Range:-, Thermistor Mounting:Through Hole, Beta Value (K):3892K, Thermistor Case Style:To-220, Thermistor Terminals:Radial Leaded Rohs Compliant: Yes |Littelfuse TO502J2J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 795 |
|
$1.1500 / $1.9300 | Buy Now |
DISTI #
615-1121-5-ND
|
DigiKey | THERM NTC 5KOHM 3892K TO220-2 Min Qty: 1 Lead time: 21 Weeks Container: Tube |
400 In Stock |
|
$1.0312 / $1.9000 | Buy Now |
DISTI #
803-TO502J2J
|
Mouser Electronics | NTC Thermistors 5K OHM 5% PROBE TO220 RoHS: Compliant | 961 |
|
$1.0300 / $1.9000 | Buy Now |
|
Future Electronics | Flange Mount 5 kOhm ±5% 3892 K 150°C Thermistor - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$1.1200 / $1.1700 | Buy Now |
|
Future Electronics | Flange Mount 5 kOhm ±5% 3892 K 150°C Thermistor - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$1.1200 / $1.1700 | Buy Now |
|
Quest Components | THERMISTOR PROBE, SURFACE TEMPERATURE SENSING | 14 |
|
$1.7000 / $2.1250 | Buy Now |
DISTI #
TO502J2J
|
TTI | NTC Thermistors 5K OHM 5% PROBE TO220 Min Qty: 1000 Package Multiple: 500 Container: Tube | Americas - 0 |
|
$1.0200 / $1.0400 | Buy Now |
DISTI #
2889400
|
element14 Asia-Pacific | NTC THERMISTOR, 5K, RADIAL LEADED RoHS: Compliant Min Qty: 1 Container: Each | 795 |
|
$1.1090 / $1.9740 | Buy Now |
DISTI #
2889400
|
Farnell | NTC THERMISTOR, 5K, RADIAL LEADED RoHS: Compliant Min Qty: 1 Lead time: 38 Weeks, 4 Days Container: Each | 795 |
|
$1.2573 / $2.9420 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR NTC 5K 5% 3892K TO220-2 THT | 0 |
|
$2.1231 / $2.3354 | RFQ |
Part Details for TO502J2J
TO502J2J CAD Models
TO502J2J Part Data Attributes:
|
TO502J2J
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TO502J2J
Littelfuse Inc
NTC Thermistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.113 mm | |
Package Length | 10.16 mm | |
Package Style | Radial | |
Package Width | 4.191 mm | |
Rated Temperature | 25 °C | |
Resistance | 5000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3892 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |