Part Details for TO55TOL1-5K9 by TT Electronics Resistors
Overview of TO55TOL1-5K9 by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TO55TOL1-5K9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Metal Glaze Resistor - 5.9 kOhm ±1% - 0.25W - ±100ppm/°C - 6.4 x 2.3mm Dia - Axial - Carbon Composite Alternative - Color Bands |
204 In Stock |
|
$0.2185 / $1.1400 | Buy Now |
|
Master Electronics | Metal Glaze Resistor - 5.9 kOhm ±1% - 0.25W - ±100ppm/°C - 6.4 x 2.3mm Dia - Axial - Carbon Composite Alternative - Color Bands |
204 In Stock |
|
$0.2185 / $1.1400 | Buy Now |