Part Details for TOLC-110-02-F-Q-A-K-TR by Samtec Inc
Overview of TOLC-110-02-F-Q-A-K-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TOLC-110-02-F-Q-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TOLC-110-02-F-Q-A-K-TR-ND
|
DigiKey | QUAD ROW SMT TERMINAL Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TOLC-110-02-F-Q-A-
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: TOLC-110-02-F-Q-A-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$4.7700 / $6.6200 | Buy Now | |
DISTI #
TOLC-110-02-F-Q-A-
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: TOLC-110-02-F-Q-A-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
TOLC-110-02-F-Q-A-
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: TOLC-110-02-F-Q-A-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000002543825
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$4.7700 / $6.6200 | Buy Now |
Part Details for TOLC-110-02-F-Q-A-K-TR
TOLC-110-02-F-Q-A-K-TR CAD Models
TOLC-110-02-F-Q-A-K-TR Part Data Attributes
|
TOLC-110-02-F-Q-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TOLC-110-02-F-Q-A-K-TR
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.32 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | BLADE PIN | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 3u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |