Part Details for TOMC16031002AT5 by Vishay Intertechnologies
Overview of TOMC16031002AT5 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TOMC16031002AT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TOMC16031002AT5
|
Avnet Americas | Res Thin Film NET 10kOhm 0.1% 3/4W ±25ppm/°C Isolated Molded 16-Pin SOIC SMD T/R (Alt: TOMC16031002AT5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | 0 |
|
$2.1600 / $4.1674 | Buy Now |
DISTI #
71-TOMC16031002AT5
|
Mouser Electronics | Resistor Networks & Arrays 10Kohm .1% 16pin RoHS: Not Compliant | 0 |
|
$3.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$3.1200 | Buy Now |
DISTI #
TOMC16031002AT5
|
Avnet Americas | Res Thin Film NET 10kOhm 0.1% 3/4W ±25ppm/°C Isolated Molded 16-Pin SOIC SMD T/R (Alt: TOMC16031002AT5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | 0 |
|
$2.1600 / $4.1674 | Buy Now |
DISTI #
TOMC16031002AT5
|
Avnet Americas | Res Thin Film NET 10kOhm 0.1% 3/4W ±25ppm/°C Isolated Molded 16-Pin SOIC SMD T/R (Alt: TOMC16031002AT5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | 0 |
|
$2.1600 / $4.1674 | Buy Now |
Part Details for TOMC16031002AT5
TOMC16031002AT5 CAD Models
TOMC16031002AT5 Part Data Attributes
|
TOMC16031002AT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TOMC16031002AT5
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.1W, 10000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 4422,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 18 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | Isolated | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 11.176 mm | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 4422 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% | |
Working Voltage | 100 V |