-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Voltage-mode, 2.2A, 110kHz Switching Freq-Max, CMOS, PSFM3, TO-220, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TOP225Y
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP225Y
Power Integrations
Switching Regulator, Voltage-mode, 2.2A, 110kHz Switching Freq-Max, CMOS, PSFM3, TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 110 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for TOP225Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TOP225Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE3BR1465JF | Switching Controller, Current-mode, 75kHz Switching Freq-Max, BICMOS, PZFM6, GREEN, PLASTIC, TO-220, 6 PIN | Infineon Technologies AG | TOP225Y vs ICE3BR1465JF |
KA5Q0765RTTU | Switching Regulator, Current-mode, 15A, 22kHz Switching Freq-Max, BCDMOS, PSFM5, TO-220F, 5 PIN | Fairchild Semiconductor Corporation | TOP225Y vs KA5Q0765RTTU |
STR-F6653 | Switching Regulator, Voltage-mode, 14A, 300kHz Switching Freq-Max, PZFM5, TO-3P, 5 PIN | Allegro MicroSystems LLC | TOP225Y vs STR-F6653 |
MC33374TV | Switching Regulator, Voltage-mode, 3.3A, 100kHz Switching Freq-Max, PZFM5, TO-220, 5 PIN | Motorola Semiconductor Products | TOP225Y vs MC33374TV |
TOP247Y-TL | Switching Regulator, Voltage-mode, 5.76A, 140kHz Switching Freq-Max, CMOS, PZFM6, PLASTIC, TO-220, 7 PIN | Power Integrations | TOP225Y vs TOP247Y-TL |
ICE3A3065P | Switching Regulator, Current-mode, 100kHz Switching Freq-Max, ROHS COMPLIANT, TO-220, 6 LEAD | Infineon Technologies AG | TOP225Y vs ICE3A3065P |
IRIS4013 | Switching Regulator, Current-mode, 12.8A, PSFM5, TO-220, 5 PIN | International Rectifier | TOP225Y vs IRIS4013 |
TOP243YN | Switching Regulator, Voltage-mode, 1.44A, 140kHz Switching Freq-Max, CMOS, PZFM6, TO-220, 7/6 PIN | Power Integrations | TOP225Y vs TOP243YN |
ICE2B765P | 7 A SWITCHING REGULATOR, 72 kHz SWITCHING FREQ-MAX, PZFM6, TO-220, 6 PIN | Rochester Electronics LLC | TOP225Y vs ICE2B765P |
TOP233YN | Switching Regulator, Voltage-mode, 1.6A, 140kHz Switching Freq-Max, CMOS, PZFM5, PLASTIC, TO-220, 7 PIN | Power Integrations | TOP225Y vs TOP233YN |