-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Voltage-mode, 0.72A, 140kHz Switching Freq-Max, CMOS, PZFM6, TO-220, 7/6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-1067-5-ND
|
DigiKey | IC OFFLINE SW FLYBACK TO220-7C Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1334 In Stock |
|
$1.4400 / $2.0600 | Buy Now |
DISTI #
TOP242YN
|
Avnet Americas | Off Line Switcher 6-Pin(6+Tab) TO-220-C - Rail/Tube (Alt: TOP242YN) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 800 |
|
$1.4560 / $1.8720 | Buy Now |
DISTI #
869-TOP242YN
|
Mouser Electronics | AC/DC Converters 14W 85-265 VAC 22 W230 VAC RoHS: Compliant | 2113 |
|
$1.3800 / $2.0600 | Buy Now |
|
Future Electronics | TOP242 Series 700 V 132 kHz 22 W Integrated OFF-Line Switcher - TO-220-7C RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$1.3600 / $1.4800 | Buy Now |
DISTI #
TOP242YN
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, 66÷132kHz, TO220-5 Min Qty: 1 | 0 |
|
$2.7400 / $3.8400 | RFQ |
|
Ameya Holding Limited | Min Qty: 50 | 50 |
|
$1.9879 / $2.0906 | Buy Now |
DISTI #
TOP242YN
|
Avnet Asia | Off Line Switcher 6-Pin(6+Tab) TO-220-C (Alt: TOP242YN) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OFFLINE SW FLYBACK TO220-7C | 703 |
|
$1.5727 | Buy Now |
DISTI #
TOP242YN
|
EBV Elektronik | Off Line Switcher 6-Pin(6+Tab) TO-220-C (Alt: TOP242YN) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TOP242YN
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP242YN
Power Integrations
Switching Regulator, Voltage-mode, 0.72A, 140kHz Switching Freq-Max, CMOS, PZFM6, TO-220, 7/6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SFM | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Additional Feature | REQUIRES AN AC SUPPLY OF 85 TO 265 V | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PZFM-T6 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.72 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP6/7,.25,.05TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 140 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
This table gives cross-reference parts and alternative options found for TOP242YN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TOP242YN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TOP242Y | Switching Regulator, Voltage-mode, 0.72A, 140kHz Switching Freq-Max, CMOS, PZFM6, TO-220, 7/6 PIN | Power Integrations | TOP242YN vs TOP242Y |