-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Voltage-mode, 2.16A, 140kHz Switching Freq-Max, CMOS, PDIP7, DIP-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH7420
|
Newark | 20 W (85-265 Vac) 28 W (230 Vac) Rohs Compliant: Yes |Power Integrations TOP244PN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 3700 |
|
$2.0100 | Buy Now |
DISTI #
93K0782
|
Newark | Ac/Dc Conv, Flyback, Dip-8, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Dip, No. Of Pins:8Pins, Power Rating Max:20W, Topology:Flyback, Isolation:Isolated, Power Switch Voltage Rating:700V, Product Range:- Rohs Compliant: Yes |Power Integrations TOP244PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2765 |
|
$2.0100 / $2.4300 | Buy Now |
DISTI #
596-1072-5-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1941 In Stock |
|
$1.6400 / $2.3400 | Buy Now |
DISTI #
TOP244PN
|
Avnet Americas | Off Line Switcher 7-Pin PDIP-B - Rail/Tube (Alt: TOP244PN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 3700 |
|
$1.6520 / $2.1240 | Buy Now |
DISTI #
93K0782
|
Avnet Americas | Off Line Switcher 7-Pin PDIP-B - Bulk (Alt: 93K0782) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 73 Partner Stock |
|
$2.0100 / $2.4300 | Buy Now |
DISTI #
869-TOP244PN
|
Mouser Electronics | AC/DC Converters 20 W 85-265 VAC 28 W 230 VAC RoHS: Compliant | 5110 |
|
$1.5500 / $2.4400 | Buy Now |
|
Future Electronics | TOP244 Series 132 kHz 28 W Flyback EcoSmart Integrated Off-Line Switcher-DIP-8B RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 2200Tube |
|
$1.6100 / $1.7800 | Buy Now |
DISTI #
TOP244PN
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, 61.5÷140kHz, DIP-8B Min Qty: 1 | 82 |
|
$2.8700 / $4.1600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 100 |
|
$2.5504 / $2.7106 | Buy Now |
DISTI #
TOP244PN
|
Avnet Asia | Off Line Switcher 7-Pin PDIP-B (Alt: TOP244PN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TOP244PN
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP244PN
Power Integrations
Switching Regulator, Voltage-mode, 2.16A, 140kHz Switching Freq-Max, CMOS, PDIP7, DIP-8/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | DIP | |
Package Description | DIP-7 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Power Integrations | |
Additional Feature | REQUIRES AN AC SUPPLY OF 85 TO 265 V | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e3 | |
Length | 9.575 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.62 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 140 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TOP244PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TOP244PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TOP244P-TL | Switching Regulator, Voltage-mode, 2.16A, 140kHz Switching Freq-Max, CMOS, PDIP7, PLASTIC, DIP-8/7 | Power Integrations | TOP244PN vs TOP244P-TL |
TOP244PN-TL | Switching Regulator, Voltage-mode, 2.16A, 140kHz Switching Freq-Max, CMOS, PDIP7, PLASTIC, DIP-8/7 | Power Integrations | TOP244PN vs TOP244PN-TL |