-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, CMOS, PZIP6, SIP-7/6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P4615
|
Newark | Ac/Dcconv, Flyback, 13W, -40 To 150Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Esip-7C, No. Of Pins:6Pins, Power Rating Max:13W, Topology:Flyback, Operating Temperature Min:-40°C Rohs Compliant: Yes |Power Integrations TOP252EN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.3900 | Buy Now |
DISTI #
596-1202-5-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7ESIP Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7375 / $1.1900 | Buy Now |
DISTI #
TOP252EN
|
Avnet Americas | Off Line Switcher 6-Pin ESIP-C - Rail/Tube (Alt: TOP252EN) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.8260 / $1.0620 | Buy Now |
DISTI #
869-TOP252EN
|
Mouser Electronics | AC/DC Converters Int Off-Line Switchr 13W/21W RoHS: Compliant | 911 |
|
$0.7370 / $1.2200 | Buy Now |
|
Future Electronics | Enhanced EcoSmart, Integrated Off-Line Switcher with Advanced Feature Set RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 48 Container: Tube | 0Tube |
|
$0.8050 / $0.8650 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT | 23 |
|
$1.2400 / $1.5500 | Buy Now |
DISTI #
TOP252EN
|
Avnet Americas | Off Line Switcher 6-Pin ESIP-C - Rail/Tube (Alt: TOP252EN) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.8260 / $1.0620 | Buy Now |
DISTI #
TOP252EN
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, 59.4÷145kHz, eSIP-7C Min Qty: 1 | 0 |
|
$1.4600 / $2.0000 | RFQ |
DISTI #
TOP252EN
|
Avnet Americas | Off Line Switcher 6-Pin ESIP-C - Rail/Tube (Alt: TOP252EN) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.8260 / $1.0620 | Buy Now |
|
Chip1Cloud | IC OFFLINE SWIT PROG OVP 7CESIP | 20400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TOP252EN
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP252EN
Power Integrations
Analog Circuit, 1 Func, CMOS, PZIP6, SIP-7/6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | SIP-7/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |