Part Details for TOP258PG by Power Integrations
Overview of TOP258PG by Power Integrations
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TOP258PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH1374
|
Newark | Ac/Dc Conv, Flyback, -40 To 150Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Dip-8C, No. Of Pins:7Pins, Power Rating Max:35W, Topology:Flyback, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Power Integrations TOP258PG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1326 |
|
$1.7200 / $2.3300 | Buy Now |
Part Details for TOP258PG
TOP258PG CAD Models
TOP258PG Part Data Attributes:
|
TOP258PG
Power Integrations
Buy Now
|
Compare Parts:
TOP258PG
Power Integrations
|
Samacsys Manufacturer | Power Integrations |