Part Details for TP-105 by Amphenol Nexus
Overview of TP-105 by Amphenol Nexus
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP-105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1967-1087-ND
|
DigiKey | TELEPHONE PLUG INLINE 5 CONDUCTO Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
128 In Stock |
|
$44.2092 / $54.8600 | Buy Now |
DISTI #
ANXTP-105
|
Heilind Electronics | U-384/U KITTED ITEM | Americas - 12 in Stock |
|
$51.6852 / $79.8750 | Buy Now |
DISTI #
ANXTP-105
|
Interstate Connecting Components | U-384/U KITTED ITEM | 36 |
|
$51.6852 / $79.8750 | Buy Now |
|
CDM Electronics | 5 CON TELEPHONE PLUG Min Qty: 1 Package Multiple: 1 | 0 |
|
$39.6800 / $45.6000 | RFQ |