Part Details for TP-206A-CF-H1141-L150 (ALTERNATE: 9910476) by TURCK Inc
Overview of TP-206A-CF-H1141-L150 (ALTERNATE: 9910476) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP-206A-CF-H1141-L150 (ALTERNATE: 9910476)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70467809
|
RS | Sensor, Temperature, PT100, 150mm, 4 Pin, 100 Bar, -40C to +90C, M12, M9910476 | Turck TP-206A-CF-H1141-L150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 1 |
|
$88.4000 | Buy Now |