Part Details for TP10331615 by ROCPU Technology Co Ltd
Overview of TP10331615 by ROCPU Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP10331615
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Without 50mA 5.2mm 100M 200000 Times 12V 160gf 5.2mm 1.5mm Rectangle button Standing paste SMD Tactile Switches ROHS | 3000 |
|
$0.0226 / $0.0432 | Buy Now |